TE Connectivity SlimSeal SSL Series Straight Free Hanging PCB Socket, 3-Contact, 1-Row, 3.5mm Pitch, Wire Termination
- RS Stock No.:
- 864-3396
- Mfr. Part No.:
- 2106136-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 2500 units)*
£4,105.67
(exc. VAT)
£4,926.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £4,105.67 | £1.642 |
*price indicative
- RS Stock No.:
- 864-3396
- Mfr. Part No.:
- 2106136-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.5mm | |
| Type | Wire to Board, Wire to Wire | |
| Mounting Type | Free Hanging | |
| Body Orientation | Straight | |
| Termination Method | Wire | |
| Voltage Rating | 250 V | |
| Series | SlimSeal SSL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.5mm | ||
Type Wire to Board, Wire to Wire | ||
Mounting Type Free Hanging | ||
Body Orientation Straight | ||
Termination Method Wire | ||
Voltage Rating 250 V | ||
Series SlimSeal SSL | ||
- COO (Country of Origin):
- CN
