TE Connectivity AMPMODU MOD IV Series Straight Through Hole Mount PCB Socket, 20-Contact, 1-Row, 2.54mm Pitch, Solder
- RS Stock No.:
- 863-8414
- Mfr. Part No.:
- 6-535541-8
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-8414
- Mfr. Part No.:
- 6-535541-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Type | Standard | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 333 V | |
| Series | AMPMODU MOD IV | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Type Standard | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 333 V | ||
Series AMPMODU MOD IV | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- CN
TE Connectivity AMPMODU Mod IV Low Profile Single Row Receptacle Assemblies
AMPMODU Mod IV low profile receptacle assemblies with a 2.54 pitch. These AMPMODU Mod IV low profile receptacle assemblies are single row with closed top entry and are end and side stackable. The housings of these receptacle assemblies are made from black UL 94V-0 rated glass filled thermoplastic.
2.54mm TE Connectivity AMPMODU Mod IV Range
