TE Connectivity Micro-MaTch Series Straight Surface Mount PCB Socket, 18-Contact, 2-Row, 1.27mm Pitch, Solder

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
847-5547
Mfr. Part No.:
8-2178711-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

18

Number of Rows

2

Pitch

1.27mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

Micro-MaTch

Contact Material

Copper Alloy

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy