TE Connectivity Micro-MaTch Series Straight Surface Mount PCB Socket, 14-Contact, 2-Row, 1.27mm Pitch, Solder
- RS Stock No.:
- 847-5534
- Mfr. Part No.:
- 8-2178711-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 847-5534
- Mfr. Part No.:
- 8-2178711-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Series | Micro-MaTch | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Series Micro-MaTch | ||
Contact Material Copper | ||
- COO (Country of Origin):
- DE
