TE Connectivity Micro-MaTch Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch, Solder
- RS Stock No.:
- 847-5512
- Mfr. Part No.:
- 2-2178711-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 847-5512
- Mfr. Part No.:
- 2-2178711-0
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Micro-MaTch Value Line 1.27mm Female On-Board SMT PCB Sockets
Micro-MaTch Value Line female-on-board PCB SMT mounting socket connectors with a top entry and 1.27mm pitch. These Micro-MaTch female vertical SMT mount PCB socket connectors have black PA 4.6 GF housings and tin over nickel contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Pitch | 1.27mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Series | Micro-MaTch |
Contact Material | Copper |
- RS Stock No.:
- 847-5512
- Mfr. Part No.:
- 2-2178711-0
- Brand:
- TE Connectivity