TE Connectivity Micro-MaTch Series Straight Through Hole Mount PCB Socket, 4-Contact, 2-Row, 1.27mm Pitch, Solder
- RS Stock No.:
- 847-5459
- Mfr. Part No.:
- 2178710-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.87
(exc. VAT)
£2.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.187 | £1.87 |
| 250 - 990 | £0.167 | £1.67 |
| 1000 - 2490 | £0.148 | £1.48 |
| 2500 - 4990 | £0.138 | £1.38 |
| 5000 + | £0.13 | £1.30 |
*price indicative
- RS Stock No.:
- 847-5459
- Mfr. Part No.:
- 2178710-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Series | Micro-MaTch | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Series Micro-MaTch | ||
Contact Material Copper | ||
- COO (Country of Origin):
- DE
