Harting Har-Flex Series Right Angle Surface Mount PCB Socket, 16-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 843-9052
- Mfr. Part No.:
- 15250162601000
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£2.84
(exc. VAT)
£3.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £2.84 |
| 25 - 99 | £2.52 |
| 100 - 499 | £2.27 |
| 500 - 999 | £1.99 |
| 1000 + | £1.88 |
*price indicative
- RS Stock No.:
- 843-9052
- Mfr. Part No.:
- 15250162601000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Wire to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 1.7A | |
| Series | Har-Flex | |
| Series Number | 1525 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Wire to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 1.7A | ||
Series Har-Flex | ||
Series Number 1525 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
