HARTING Har-Flex Series Straight Surface Mount PCB Socket, 80-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 843-9033
- Mfr. Part No.:
- 15220802601000
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£4.882
(exc. VAT)
£5.858
(inc. VAT)
- RS Stock No.:
- 843-9033
- Mfr. Part No.:
- 15220802601000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Current Rating | 1.4A | |
| Series | Har-Flex | |
| Contact Plating | Gold | |
| Series Number | 1522 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Current Rating 1.4A | ||
Series Har-Flex | ||
Contact Plating Gold | ||
Series Number 1522 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US

