TE Connectivity CHAMP Series Straight PCB Mount PCB Socket, 24-Contact, 2-Row, 2.16mm Pitch, Screw Down, Solder
- RS Stock No.:
- 823-6869
- Mfr. Part No.:
- 5552224-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-6869
- Mfr. Part No.:
- 5552224-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Pitch | 2.16mm | |
| Type | Connector | |
| Mounting Type | PCB Mount | |
| Body Orientation | Straight | |
| Termination Method | Screw Down, Solder | |
| Series | CHAMP | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Pitch 2.16mm | ||
Type Connector | ||
Mounting Type PCB Mount | ||
Body Orientation Straight | ||
Termination Method Screw Down, Solder | ||
Series CHAMP | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- MX
