TE Connectivity AMPMODU MOD II Series Straight Through Hole Mount PCB Socket, 10-Contact, 1-Row, 2.54mm Pitch, Solder

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
797-3233
Mfr. Part No.:
5-534237-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Number of Rows

1

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

333 V

Series

AMPMODU MOD II

Contact Material

Gold

COO (Country of Origin):
CN