TE Connectivity CHAMP Series Right Angle PCB Mount PCB Socket, 50-Contact, 1-Row, 2.16mm Pitch, Screw Termination

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
797-2987
Mfr. Part No.:
5552725-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

50

Number of Rows

1

Pitch

2.16mm

Type

Champ Connector

Mounting Type

PCB Mount

Body Orientation

Right Angle

Termination Method

Screw

Series

CHAMP

Contact Material

Bronze

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy