Harting Har-Flex Series Right Angle Surface Mount PCB Socket, 80-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 774-4167
- Mfr. Part No.:
- 15250802601000
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-4167
- Mfr. Part No.:
- 15250802601000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Wire to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 700mA | |
| Series | Har-Flex | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Wire to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 700mA | ||
Series Har-Flex | ||
- COO (Country of Origin):
- CN
