Samtec SS Series Straight Through Hole Mount PCB Socket, 10-Contact, 1-Row, 2.54mm Pitch, Solder Termination

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
767-9729
Mfr. Part No.:
SS-110-T-2-N
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

10

Number of Rows

1

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Series

SS

Contact Material

Beryllium Copper

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy