Samtec SQW Series Straight Through Hole Mount PCB Socket, 100-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 767-9704
- Mfr. Part No.:
- SQW-150-01-L-D
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 767-9704
- Mfr. Part No.:
- SQW-150-01-L-D
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 5A | |
| Voltage Rating | 500 V ac | |
| Series | SQW | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 5A | ||
Voltage Rating 500 V ac | ||
Series SQW | ||
Contact Material Phosphor Bronze | ||
