Samtec SL Series Straight Through Hole Mount PCB Socket, 30-Contact, 1-Row, 2.54mm Pitch, Solder Termination

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
767-9391
Mfr. Part No.:
SL-130-T-12
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

30

Number of Rows

1

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Series

SL

Contact Material

Beryllium Copper