Samtec SL Series Straight Through Hole Mount PCB Socket, 14-Contact, 1-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 767-9347
- Mfr. Part No.:
- SL-114-T-12
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 767-9347
- Mfr. Part No.:
- SL-114-T-12
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 1A | |
| Series | SL | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 1A | ||
Series SL | ||
Contact Material Beryllium Copper | ||
