Samtec SFML Series Straight Through Hole Mount PCB Socket, 90-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 767-9209
- Mfr. Part No.:
- SFML-145-T1-S-D
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 767-9209
- Mfr. Part No.:
- SFML-145-T1-S-D
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 90 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 5A | |
| Voltage Rating | 350 V ac | |
| Series | SFML | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 90 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 5A | ||
Voltage Rating 350 V ac | ||
Series SFML | ||
Contact Material Phosphor Bronze | ||
