Samtec SFML Series Straight Through Hole Mount PCB Socket, 40-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
767-9127
Mfr. Part No.:
SFML-120-01-S-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

40

Number of Rows

2

Pitch

1.27mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

5A

Voltage Rating

350 V ac

Series

SFML

Contact Material

Beryllium Copper