Samtec SEAF Series Straight Surface Mount PCB Socket, 500-Contact, 10-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 767-9000
- Mfr. Part No.:
- SEAF-50-06.5-S-10-2-A-K-TR
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 767-9000
- Mfr. Part No.:
- SEAF-50-06.5-S-10-2-A-K-TR
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 500 | |
| Number of Rows | 10 | |
| Pitch | 1.27mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 2.3A | |
| Voltage Rating | 240 V | |
| Series | SEAF | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 500 | ||
Number of Rows 10 | ||
Pitch 1.27mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 2.3A | ||
Voltage Rating 240 V | ||
Series SEAF | ||
Contact Material Copper | ||
