Samtec SEAF Series Straight Surface Mount PCB Socket, 240-Contact, 8-Row, 1.27mm Pitch, Solder Termination

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
767-8978
Mfr. Part No.:
SEAF-30-06.5-S-08-2-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

240

Number of Rows

8

Pitch

1.27mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

2.3A

Voltage Rating

240 V

Series

SEAF

Contact Material

Copper

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy