Samtec S2M Series Straight Through Hole Mount PCB Socket, 50-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 767-8861
- Mfr. Part No.:
- S2M-125-01-S-D
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 767-8861
- Mfr. Part No.:
- S2M-125-01-S-D
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Type | Wire to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Series | S2M | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Type Wire to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Series S2M | ||
Contact Material Beryllium Copper | ||
