- RS Stock No.:
- 767-8717
- Mfr. Part No.:
- QSH-120-01-L-D-A
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 767-8717
- Mfr. Part No.:
- QSH-120-01-L-D-A
- Brand:
- Samtec
Technical Reference
Legislation and Compliance
Product Details
QSH Series High Speed Ground Plane Socket
These Board to Board QSH Series SMT 0.5 mm pitch High Speed Ground Plane Sockets have 0.25 μm Gold plated contacts and Ground Plane with Matte Tin plated Tails. This range of Board- to-Board QSH Series SMT 0.5 mm pitch High Speed Ground Plane Sockets have 3.5 mm body heights which gives a stack height of 5 mm when mated with the corresponding QTH Series Headers. The design of this range of Board to Board QSH Series SMT 0.5 mm pitch High Speed Ground Plane Sockets includes Alignment Pins.
Note
For mating QTH Series Headers see stock number 767-8745 typical.
0.5mm Pitch -Samtec
Specifications
Attribute | Value |
---|---|
Series | QSH |
Pitch | 0.5mm |
Number of Contacts | 240 |
Number of Rows | 2 |
Body Orientation | Straight |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Bronze |
Current Rating | 12A |
Voltage Rating | 125 V |
- RS Stock No.:
- 767-8717
- Mfr. Part No.:
- QSH-120-01-L-D-A
- Brand:
- Samtec