Samtec QRF8 Series Straight Surface Mount PCB Socket, 156-Contact, 2-Row, 0.8mm Pitch, Solder Termination

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
767-7118
Mfr. Part No.:
QRF8-078-07.0-L-D-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

156

Number of Rows

2

Pitch

0.8mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

2A

Voltage Rating

215 V ac

Series

QRF8

Contact Material

Beryllium Copper

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy