Samtec IPS1 Series Right Angle Surface Mount PCB Socket, 30-Contact, 2-Row, 2.54mm Pitch, Through Hole Termination

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
767-6853
Mfr. Part No.:
IPS1-115-01-L-D-RA
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

30

Number of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Through Hole

Current Rating

12A

Voltage Rating

500 V , 777 V

Series

IPS1

Contact Material

Bronze

Priced to Clear

Yes