Samtec ESQT Series Straight Through Hole Mount PCB Socket, 120-Contact, 4-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 766-8947
- Mfr. Part No.:
- ESQT-130-02-GF-Q-368
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 766-8947
- Mfr. Part No.:
- ESQT-130-02-GF-Q-368
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 120 | |
| Number of Rows | 4 | |
| Pitch | 2mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 5.8A | |
| Series | ESQT | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 120 | ||
Number of Rows 4 | ||
Pitch 2mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 5.8A | ||
Series ESQT | ||
Contact Material Bronze | ||

