Samtec ERF8 Series Straight Surface Mount PCB Socket, 150-Contact, 2-Row, 0.8mm Pitch, Solder Termination
- RS Stock No.:
- 766-8899
- Mfr. Part No.:
- ERF8-075-05.0-S-DV-TR
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 766-8899
- Mfr. Part No.:
- ERF8-075-05.0-S-DV-TR
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 150 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 1.4A | |
| Voltage Rating | 200 V | |
| Series | ERF8 | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 150 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 1.4A | ||
Voltage Rating 200 V | ||
Series ERF8 | ||
Contact Material Beryllium Copper | ||
