Samtec CLT Series Straight Surface Mount PCB Socket, 40-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 766-8805
- Mfr. Part No.:
- CLT-120-02-L-D
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 766-8805
- Mfr. Part No.:
- CLT-120-02-L-D
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 3.3A | |
| Series | CLT | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 3.3A | ||
Series CLT | ||
Contact Material Bronze | ||
