Samtec CLP Series Straight Surface Mount PCB Socket, 70-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 766-8763
- Mfr. Part No.:
- CLP-135-02-L-D
- Brand:
- Samtec
Bulk discount available
Subtotal (1 unit)*
£7.63
(exc. VAT)
£9.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 19 | £7.63 |
| 20 - 74 | £7.30 |
| 75 - 299 | £6.30 |
| 300 - 599 | £5.47 |
| 600 + | £5.13 |
*price indicative
- RS Stock No.:
- 766-8763
- Mfr. Part No.:
- CLP-135-02-L-D
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 70 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 1.75A | |
| Series | CLP | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 70 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 1.75A | ||
Series CLP | ||
Contact Material Phosphor Bronze | ||
