Samtec BCS Series Right Angle Through Hole Mount PCB Socket, 28-Contact, 1-Row, 2.54mm Pitch, Through Hole Termination
- RS Stock No.:
- 766-6578
- Mfr. Part No.:
- BCS-128-L-S-HE
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 766-6578
- Mfr. Part No.:
- BCS-128-L-S-HE
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 28 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Termination Method | Through Hole | |
| Current Rating | 5.9A | |
| Voltage Rating | 450 V ac | |
| Series | BCS | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 28 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Termination Method Through Hole | ||
Current Rating 5.9A | ||
Voltage Rating 450 V ac | ||
Series BCS | ||
Contact Material Phosphor Bronze | ||
