Samtec SSW Series Straight Through Hole Mount PCB Socket, 80-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
765-5852
Mfr. Part No.:
SSW-140-02-G-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

80

Number of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

6.9A

Voltage Rating

550 V ac

Series

SSW

Contact Material

Phosphor Bronze

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy