Samtec SSM Series Right Angle Surface Mount PCB Socket, 20-Contact, 1-Row, 2.54mm Pitch, Solder Termination

Bulk discount available

Subtotal (1 unit)*

£5.62

(exc. VAT)

£6.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 19£5.62
20 - 74£4.66
75 - 299£3.94
300 - 599£3.66
600 +£3.37

*price indicative

Packaging Options:
RS Stock No.:
765-5458
Mfr. Part No.:
SSM-120-L-SH
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

20

Number of Rows

1

Pitch

2.54mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

6.9A

Voltage Rating

450 V ac

Series

SSM

Contact Material

Phosphor Bronze