Samtec SSM Series Right Angle Surface Mount PCB Socket, 6-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
765-5367
Mfr. Part No.:
SSM-103-L-DH
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

6

Number of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

6.9A

Voltage Rating

450 V ac

Series

SSM

Contact Material

Phosphor Bronze

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy