JST LEB Series Right Angle PCB Socket, 2-Contact, 1-Row, 4mm Pitch, Solder Termination

Stock information currently inaccessible
RS Stock No.:
754-0700
Mfr. Part No.:
02P-LEBSS-TF
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Number of Contacts

2

Number of Rows

1

Pitch

4mm

Type

Board to Board

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

300 V

Series

LEB

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy