Harting Har-Flex Series Straight Surface Mount PCB Header, 68-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 747-2581
- Mfr. Part No.:
- 15220682601000
- Brand:
- HARTING
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.70
(exc. VAT)
£6.84
(inc. VAT)
- RS Stock No.:
- 747-2581
- Mfr. Part No.:
- 15220682601000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 68 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Wire to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 750mA | |
| Series | Har-Flex | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 68 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Wire to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 750mA | ||
Series Har-Flex | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN

