Harting Har-Flex Series Straight Surface Mount PCB Header, 12-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Stock information currently inaccessible
RS Stock No.:
747-2575
Mfr. Part No.:
15220122601000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

12

Number of Rows

2

Pitch

1.27mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Series

Har-Flex

Contact Material

Copper Alloy

COO (Country of Origin):
CN