TE Connectivity Micro-MaTch Series Right Angle Through Hole Mount PCB Socket, 14-Contact, 2-Row, 2.54mm Pitch, Solder

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
745-5325
Mfr. Part No.:
1-215460-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

14

Number of Rows

2

Pitch

2.54mm

Type

Female-On-Board

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

1.5A

Voltage Rating

230 V

Series

Micro-MaTch

Contact Material

Bronze

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy