Hirose 3800 Series Right Angle Surface Mount PCB Socket, 18-Contact, 1-Row, Solder Termination
- RS Stock No.:
- 740-1019
- Mfr. Part No.:
- 3860-B-18S
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 740-1019
- Mfr. Part No.:
- 3860-B-18S
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 18 | |
| Number of Rows | 1 | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 1.5A | |
| Voltage Rating | 125 V | |
| Series | 3800 | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 18 | ||
Number of Rows 1 | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 1.5A | ||
Voltage Rating 125 V | ||
Series 3800 | ||
- COO (Country of Origin):
- CN
