TE Connectivity MICTOR Series Right Angle Surface Mount, Through Hole PCB Socket, 152-Contact, 0.64mm Pitch, Solder
- RS Stock No.:
- 739-0947
- Mfr. Part No.:
- 5767044-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 739-0947
- Mfr. Part No.:
- 5767044-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 152 | |
| Pitch | 0.64mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount, Through Hole | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Voltage Rating | 30 V | |
| Series | MICTOR | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 152 | ||
Pitch 0.64mm | ||
Type Board to Board | ||
Mounting Type Surface Mount, Through Hole | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Voltage Rating 30 V | ||
Series MICTOR | ||
Contact Material Copper | ||
