Hirose 35 Series Right Angle PCB Socket, 16-Contact, 1 Row, 800 μm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
729-3782
Mfr. Part No.:
3560-16S(50)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Socket

Number of Contacts

16

Number of Rows

1

Pitch

800μm

Current

12A

Termination Type

Solder

Orientation

Right Angle

Voltage

125V

Series

35

Row Pitch

800μm

Minimum Operating Temperature

-40°C

Contact Plating

Gold

Contact Material

Copper

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
ID

3500 Series Receptacle Connectors


The Hirose 3500 Series are miniature shielded interface connectors. 3500 series are ideal for use with portable terminal equipment. Hirose 3500 connectors have excellent insertion/removal durability (20000 times) perfect for applications that require these items.

Features and Benefits


• Forward engagement type

• Long life connectors

• Two contact bellow type contact structure

• Reliable

• Snap-lock system

• Push button release

• EMI protected box bending structure

• Labor in wiring and solder type

Applications:


• Hand held terminals

• PDA equipment

• Notebook computers

• Mobile communications

• Office automation equipment

• Measuring instruments

Hirose 3500 Series Long-Life I/O Connectors


These Hirose 3500 Series miniature, shielded interface connectors were designed for use with portable terminal equipment. They are suited to a wide range of applications including hand-held terminals and PDA equipment because of excellent insertion/removal durability (20,000 times).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy