TE Connectivity AMPMODU Series Straight Through Hole Mount PCB Socket, 60-Contact, 2-Row, 2.54mm Pitch, Press-In
- RS Stock No.:
- 720-1323
- Mfr. Part No.:
- 1-173145-5
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 720-1323
- Mfr. Part No.:
- 1-173145-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Socket Strip | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Press-In | |
| Current Rating | 12A | |
| Series | AMPMODU | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Socket Strip | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Press-In | ||
Current Rating 12A | ||
Series AMPMODU | ||
Contact Material Copper | ||
