TE Connectivity AMPMODU Series Straight Through Hole Mount PCB Socket, 50-Contact, 2-Row, 2.54mm Pitch, Press-In

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
720-1314
Mfr. Part No.:
2-173145-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

50

Number of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Press-In

Current Rating

12A

Series

AMPMODU

Contact Material

Copper

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy