TE Connectivity AMPMODU MOD II Series Right Angle Through Hole Mount PCB Socket, 24-Contact, 2-Row, 2.54mm Pitch,
- RS Stock No.:
- 720-0765
- Mfr. Part No.:
- 5-532956-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 720-0765
- Mfr. Part No.:
- 5-532956-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Socket Strip | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 3A | |
| Voltage Rating | 250 V ac | |
| Series | AMPMODU MOD II | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Socket Strip | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 3A | ||
Voltage Rating 250 V ac | ||
Series AMPMODU MOD II | ||
Contact Material Phosphor Bronze | ||
