TE Connectivity Multi-Interlock Mark II Series Straight Through Hole Mount PCB Socket, 9-Contact, 2-Row, Solder
- RS Stock No.:
- 719-8943
- Mfr. Part No.:
- 1-172035-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-8943
- Mfr. Part No.:
- 1-172035-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Number of Rows | 2 | |
| Type | Wire to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Series | Multi-Interlock Mark II | |
| Contact Material | Brass | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Number of Rows 2 | ||
Type Wire to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Series Multi-Interlock Mark II | ||
Contact Material Brass | ||
Priced to Clear Yes | ||
