TE Connectivity Multi-Interlock Series Right Angle Through Hole Mount PCB Socket, 17-Contact, 2-Row, Solder Termination

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
719-8911
Mfr. Part No.:
171366-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

17

Number of Rows

2

Type

Wire to Board

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Series

Multi-Interlock

Contact Material

Brass

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy