TE Connectivity Mini-Match Series Right Angle Through Hole Mount PCB Socket, 16-Contact, 1-Row, 2.5mm Pitch, Solder
- RS Stock No.:
- 718-4809
- Mfr. Part No.:
- 1-5164711-6
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-4809
- Mfr. Part No.:
- 1-5164711-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Voltage Rating | 250 V ac, 300 V dc | |
| Series | Mini-Match | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Voltage Rating 250 V ac, 300 V dc | ||
Series Mini-Match | ||
Contact Material Brass | ||
