TE Connectivity Z-PACK HM Series Straight Through Hole Mount PCB Socket, 6-Contact, Solder Termination
- RS Stock No.:
- 718-1591
- Mfr. Part No.:
- 120953-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-1591
- Mfr. Part No.:
- 120953-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Series | Z-PACK HM | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Series Z-PACK HM | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- US
