TE Connectivity Straight Surface Mount PCB Socket, 2-Contact, 1-Row, 1.5mm Pitch, Solder Termination
- RS Stock No.:
- 686-7783
- Mfr. Part No.:
- 2106091-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 686-7783
- Mfr. Part No.:
- 2106091-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Type | Wire to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 50 V | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Type Wire to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 50 V | ||
Contact Material Copper | ||
- COO (Country of Origin):
- US
