TE Connectivity Universal MATE-N-LOK Series Straight Through Hole Mount PCB Socket, 2-Contact, 6.35mm Pitch, Solder

Stock information currently inaccessible
RS Stock No.:
680-1736
Mfr. Part No.:
350759-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Pitch

6.35mm

Type

Power

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

19A

Voltage Rating

600 V ac

Series

Universal MATE-N-LOK

Contact Material

Phosphor Bronze

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy