TE Connectivity AMPMODU HV100 Series Straight Through Hole Mount PCB Socket, 7-Contact, 1-Row, 2.54mm Pitch, Solder

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
668-9763
Mfr. Part No.:
215299-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

7

Number of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

3A

Series

AMPMODU HV100

Contact Material

Phosphor Bronze