Hirose A2 Series Straight Cable PCB Socket, 5-Contact, 1 Row, 2.54 mm Pitch Crimp

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
646-4438
Mfr. Part No.:
A2-5S-2.54C
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

5

Product Type

PCB Socket

Sub Type

Wire-to-Board

Number of Rows

1

Current

12A

Pitch

2.54mm

Housing Material

Polyamide

Termination Type

Crimp

Mount Type

Cable

Orientation

Straight

Voltage

200V

Series

A2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Material

Bronze

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy